Part Details for RL12-15M-LED by Hatch Lighting
Overview of RL12-15M-LED by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m |
Price & Stock for RL12-15M-LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-RL12-15M-LED-ND
|
DigiKey | 15W, 120V, AC LED DRIVER Min Qty: 1 Lead time: 2 Weeks Container: Box |
180 In Stock |
|
$11.0950 / $15.6900 | Buy Now |
DISTI #
837-RL12-15M-LED
|
Mouser Electronics | LED Power Supplies LED Power Supplies, Electronic Transformer, 15W, 120VAC Input, 1300mA, 12VAC Output, Phase Dimming RoHS: Compliant | 285 |
|
$10.9400 / $14.3500 | Buy Now |
Part Details for RL12-15M-LED
RL12-15M-LED CAD Models
RL12-15M-LED Part Data Attributes
|
RL12-15M-LED
Hatch Lighting
Buy Now
|
Compare Parts:
RL12-15M-LED
Hatch Lighting
|
Samacsys Manufacturer | Hatch Lighting |