Part Details for RL12-60M-LED by Hatch Lighting
Overview of RL12-60M-LED by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Price & Stock for RL12-60M-LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-RL12-60M-LED-ND
|
DigiKey | 60W ELEC 120VAC-12VAC CLASS 2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
70 In Stock |
|
$10.5750 / $20.1600 | Buy Now |
DISTI #
837-RL12-60M-LED
|
Mouser Electronics | LED Power Supplies LED Power Supplies, Electronic Transformer 60W, 120VAC Input, 5000mA, 12VAC Output, Phase Dimming RoHS: Compliant | 1096 |
|
$10.5700 / $18.2000 | Buy Now |
Part Details for RL12-60M-LED
RL12-60M-LED CAD Models
RL12-60M-LED Part Data Attributes
|
RL12-60M-LED
Hatch Lighting
Buy Now
|
Compare Parts:
RL12-60M-LED
Hatch Lighting
|
Samacsys Manufacturer | Hatch Lighting |