Part Details for RL1201LGQ-711 by Excelitas Technologies Corporation
Overview of RL1201LGQ-711 by Excelitas Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for RL1201LGQ-711
RL1201LGQ-711 CAD Models
RL1201LGQ-711 Part Data Attributes
|
RL1201LGQ-711
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1201LGQ-711
Excelitas Technologies Corporation
CCD Sensor, 128 Horiz pixels, 1 Vert pixels, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Horizontal Pixel | 128 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Pixel Size | 25X2500 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1000 | |
Surface Mount | NO | |
Vertical Pixel | 1 |