Part Details for RL1206FR-070R023L by YAGEO Corporation
Overview of RL1206FR-070R023L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206FR-070R023L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1206FR-070R023L-ND
|
DigiKey | RES 0.023 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1211 | Buy Now |
DISTI #
RL1206FR-070R023L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 1206 23mOhm 1% Paper T/R - Tape and Reel (Alt: RL1206FR-070R023L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 | Buy Now |
DISTI #
603-RL1206FR070R023L
|
Mouser Electronics | Current Sense Resistors - SMD 23 mOhms 250mWat 1 % 1200 ppm/C RoHS: Compliant | 0 |
|
$0.0880 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0317 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 23m Ohms 1% 1/4W 1200PPM AEC-Q200 | 0 |
|
$0.0989 / $0.1207 | RFQ |