-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.04ohm, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8502
|
Newark | Res, R04, 1%, 0.25W, Thick Film Rohs Compliant: Yes |Yageo RL1206FR-070R04L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0920 / $0.0950 | Buy Now |
DISTI #
82AH8718
|
Newark | Res, 0R04, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RL1206FR-070R04L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2270 / $0.3540 | Buy Now |
DISTI #
49AK7677
|
Newark | Res, R04, 1%, 0.25W, Thick Film, 1206, Resistance:0.04Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-070R04L RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2110 | Buy Now |
DISTI #
311-.04LWCT-ND
|
DigiKey | RES 0.04 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13755 In Stock |
|
$0.0881 / $0.5400 | Buy Now |
DISTI #
RL1206FR-070R04L
|
Avnet Americas | SMD Current Sense Resistor, 40 Milliohms, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: RL1206FR-070R04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 | Buy Now |
DISTI #
603-RL1206FR-070R04L
|
Mouser Electronics | Current Sense Resistors - SMD 40 mOhms 250mWat 1 % 1200 ppm/C RoHS: Compliant | 8438 |
|
$0.0880 / $0.5100 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.04 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0323 / $0.0346 | Buy Now |
DISTI #
59168340
|
Verical | Res Thick Film 1206 0.04 Ohm 1% 0.25W(1/4W) ±1200ppm/°C Pad SMD T/R Min Qty: 160 Package Multiple: 1 Date Code: 2116 | Americas - 502 |
|
$0.0458 / $0.0767 | Buy Now |
DISTI #
RL1206FR-070R04L
|
TTI | Current Sense Resistors - SMD 40 mOhms 250mWat 1 % 1200 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1000 | Buy Now |
DISTI #
RL1206FR-070R04L
|
Avnet Abacus | SMD Current Sense Resistor, 40 Milliohms, � 1%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: RL1206FR-070R04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL1206FR-070R04L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-070R04L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.04ohm, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |