There are no models available for this part yet.
Overview of RL1206FR-070R05L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1206FR-070R05L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK7678
|
Newark | Res, R05, 1%, 0.25W, Thick Film, 1206, Resistance:0.05Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-070R05L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.1190 | Buy Now | |
DISTI #
68AK8504
|
Newark | Res, R05, 1%, 0.25W, Thick Film Rohs Compliant: Yes |Yageo RL1206FR-070R05L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0960 / $0.1210 | Buy Now | |
DISTI #
82AH8720
|
Newark | Res, 0R05, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RL1206FR-070R05L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 / $0.1450 | Buy Now | |
DISTI #
311-.05LWCT-ND
|
DigiKey | RES 0.05 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35120 In Stock |
|
$0.0851 / $0.7600 | Buy Now | |
DISTI #
49AK7678
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Product that comes on tape, but is not reeled (Alt: 49AK7678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.1820 / $0.7900 | Buy Now | |
DISTI #
RL1206FR-070R05L
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-070R05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 | Buy Now | |
DISTI #
603-RL1206FR-070R05L
|
Mouser Electronics | Current Sense Resistors - SMD 50 mOhms 250mWat 1 % 1000 ppm/C RoHS: Compliant | 26735 |
|
$0.0850 / $0.5600 | Buy Now | |
Future Electronics | RL Series 1206 0.25 W 0.05 Ohm ±1% ±1000 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 15000Reel |
|
$0.0330 / $0.0373 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
56791764
|
Verical | Res Thick Film 1206 0.05 Ohm 1% 0.25W(1/4W) ±1000ppm/°C Pad SMD T/R Min Qty: 164 Package Multiple: 1 Date Code: 2115 | Americas - 3262 |
|
$0.0360 | Buy Now |
CAD Models for RL1206FR-070R05L by YAGEO Corporation
Part Data Attributes for RL1206FR-070R05L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.05 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
1000 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Related Parts for RL1206FR-070R05L
-
RC1206FR-070RLFixed Resistors
-
B32526T0826K000Fixed Capacitors
-
087-2-006-0-S-XS0-1260Headers and Edge Type Connectors
-
BAT54,215Rectifier Diodes
-
CI100505-33NJFixed Inductors
-
STL90N6F7Power Field-Effect Transistors
-
YFF15SC1E472MT000NData Line Filters
-
TPSMB36A-VRTransient Suppressors
-
SI2321-TPSmall Signal Field-Effect Transistors