Part Details for RL1206FR-070R091L by YAGEO Corporation
Overview of RL1206FR-070R091L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206FR-070R091L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3346
|
Newark | Res, 0R091, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RL1206FR-070R091L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
59AK2120
|
Newark | Res, 0R091, 1%, 0.25W, Thick Film, 1206, Resistance:0.091Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1206FR-070R091L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 | Buy Now |
DISTI #
311-.091LWCT-ND
|
DigiKey | RES 0.091 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6440 In Stock |
|
$0.0481 / $0.4300 | Buy Now |
DISTI #
RL1206FR-070R091L
|
Avnet Americas | SMD Chip Resistor, 91 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-070R091L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
DISTI #
603-RL1206FR070R091L
|
Mouser Electronics | Current Sense Resistors - SMD 91 mOhms 250mWat 1 % 1000 ppm/C AEC-Q200 RoHS: Compliant | 4490 |
|
$0.0460 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0430 | Buy Now |
DISTI #
RL1206FR-070R091L
|
TTI | Current Sense Resistors - SMD 91 mOhms 250mWat 1 % 1000 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0380 / $0.0540 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 91m Ohms 1% 1/4W 600PPM AEC-Q200 S | 0 |
|
$0.0474 / $0.0578 | RFQ |
Part Details for RL1206FR-070R091L
RL1206FR-070R091L CAD Models
RL1206FR-070R091L Part Data Attributes
|
RL1206FR-070R091L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-070R091L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.091ohm, 1% +/-Tol, 1000ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.091 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1508 V |