-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 1% +/-Tol, -600,600ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0105
|
Newark | Res, R16, 0.25W, 1206, Thick Film, Resistance:0.16Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-070R16L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
58AK7954
|
Newark | Res, R16, 0.25W, 1206, Thick Film, Resistance:0.16Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-070R16L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1060 | Buy Now |
DISTI #
13-RL1206FR-070R16LCT-ND
|
DigiKey | RES 0.16 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9720 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
RL1206FR-070R16L
|
Avnet Americas | SMD Current Sense Resistor, 160 Milliohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: RL1206FR-070R16L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 | Buy Now |
DISTI #
603-RL1206FR-070R16L
|
Mouser Electronics | Current Sense Resistors - SMD 160 mOhms 250mW 1 % 600 ppm/C RoHS: Compliant | 4402 |
|
$0.0390 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0155 | Buy Now |
DISTI #
RL1206FR-070R16L
|
TTI | Current Sense Resistors - SMD 160 mOhms 250mW 1 % 600 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0172 / $0.0176 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 160m Ohms 1% 1/4W 600PPM AEC-Q200 | 0 |
|
$0.0495 / $0.0604 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL1206FR-070R16L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-070R16L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 1% +/-Tol, -600,600ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2 V |