Part Details for RL1206FR-070R24L by YAGEO Corporation
Overview of RL1206FR-070R24L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206FR-070R24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6308
|
Newark | Res, 0R24, 1%, 0.25W, Thick Film, 1206, Resistance:0.24Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1206FR-070R24L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1060 | Buy Now |
DISTI #
59AK6307
|
Newark | Res, 0R24, 1%, 0.25W, Thick Film, 1206, Resistance:0.24Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1206FR-070R24L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
26AK3350
|
Newark | Res, 0R24, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RL1206FR-070R24L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0610 | Buy Now |
DISTI #
311-.24LWCT-ND
|
DigiKey | RES 0.24 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10866 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
RL1206FR-070R24L
|
Avnet Americas | SMD Chip Resistor, 240 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-070R24L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
DISTI #
603-RL1206FR-070R24L
|
Mouser Electronics | Current Sense Resistors - SMD 240 mOhms 250mW 1 % 600 ppm/C AEC-Q200 RoHS: Compliant | 7288 |
|
$0.0380 / $0.3400 | Buy Now |
DISTI #
V72:2272_07104387
|
Arrow Electronics | Res Thick Film 1206 0.24 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2126 Container: Cut Strips | Americas - 2487 |
|
$0.0422 / $0.2805 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.24 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0184 / $0.0208 | Buy Now |
DISTI #
59123592
|
Verical | Res Thick Film 1206 0.24 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R Min Qty: 327 Package Multiple: 1 Date Code: 2126 | Americas - 2487 |
|
$0.0422 / $0.0762 | Buy Now |
DISTI #
RL1206FR-070R24L
|
TTI | Current Sense Resistors - SMD 240 mOhms 250mW 1 % 600 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0197 / $0.0227 | Buy Now |
Part Details for RL1206FR-070R24L
RL1206FR-070R24L CAD Models
RL1206FR-070R24L Part Data Attributes
|
RL1206FR-070R24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-070R24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.24ohm, 1% +/-Tol, -600,600ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2449 V |