Part Details for RL1206FR-070R43L by YAGEO Corporation
Overview of RL1206FR-070R43L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206FR-070R43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3354
|
Newark | Res, 0R43, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RL1206FR-070R43L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
58AK6096
|
Newark | Res, R43, 0.25W, 1206, Thick Film, Resistance:0.43Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1206FR-070R43L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
58AK7957
|
Newark | Res, R43, 0.25W, 1206, Thick Film, Resistance:0.43Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1206FR-070R43L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1060 | Buy Now |
DISTI #
311-.43LWCT-ND
|
DigiKey | RES 0.43 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9340 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
RL1206FR-070R43L
|
Avnet Americas | SMD Chip Resistor, 430 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-070R43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 | Buy Now |
DISTI #
603-RL1206FR-070R43L
|
Mouser Electronics | Current Sense Resistors - SMD 430 mOhms 250mW 1 % 300 ppm/C RoHS: Compliant | 10000 |
|
$0.0380 / $0.3400 | Buy Now |
|
Future Electronics | RL Series 1206 0.25 W 0.43 Ohm ±1% ±300 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0345 / $0.0373 | Buy Now |
DISTI #
66206711
|
Verical | Res Thick Film 1206 0.43 Ohm 1% 0.25W(1/4W) ±300ppm/°C Pad SMD T/R Min Qty: 188 Package Multiple: 1 Date Code: 2247 | Americas - 2670 |
|
$0.0351 / $0.0688 | Buy Now |
DISTI #
RL1206FR-070R43L
|
TTI | Current Sense Resistors - SMD 430 mOhms 250mW 1 % 300 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0340 / $0.0500 | Buy Now |
|
NexGen Digital | 5249 |
|
RFQ |
Part Details for RL1206FR-070R43L
RL1206FR-070R43L CAD Models
RL1206FR-070R43L Part Data Attributes
|
RL1206FR-070R43L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-070R43L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.43ohm, 1% +/-Tol, -300,300ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3279 V |