There are no models available for this part yet.
Overview of RL1206FR-7W0R02L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1206FR-7W0R02L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK7959
|
Newark | Res, R02, 0.5W, 1206, Thick Film, Resistance:0.02Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-7W0R02L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now | |
DISTI #
13-RL1206FR-7W0R02LCT-ND
|
DigiKey | RES 0.02 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.1266 / $0.7200 | Buy Now | |
DISTI #
RL1206FR-7W0R02L
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-7W0R02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0874 | Buy Now | |
DISTI #
603-RL1206FR-7W0R02L
|
Mouser Electronics | Current Sense Resistors - SMD 20 mOhms 250mWat 1 % 1200 ppm/C RoHS: Compliant | 2780 |
|
$0.0910 / $0.8700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0756 | Buy Now | ||
DISTI #
RL1206FR-7W0R02L
|
TTI | Current Sense Resistors - SMD 20 mOhms 250mWat 1 % 1200 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0850 | Buy Now | |
DISTI #
SMC-RL1206FR-7W0R02L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 55633 |
|
RFQ | ||
DISTI #
RL1206FR-7W0R02L
|
Avnet Abacus | SMD Chip Resistor, 20 MOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206FR-7W0R02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 20m Ohms 1% 1/2W 1200PPM AEC-Q200 | 0 |
|
$0.2419 / $0.2782 | RFQ |
CAD Models for RL1206FR-7W0R02L by YAGEO Corporation
Part Data Attributes for RL1206FR-7W0R02L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.02 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
1200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Related Parts for RL1206FR-7W0R02L
-
RU3216FR020CSFixed Resistors
-
EEEHA1E471PFixed Capacitors
-
1744426-6Headers and Edge Type Connectors
-
DSRHD08-13Rectifier Diodes
-
LQW18AS30NG00DFixed Inductors
-
FDMS4435BZPower Field-Effect Transistors
-
BLM21PG300SH1Data Line Filters
-
ATXMEGA128A4U-AUMicrocontrollers
-
20020008-H061B01LFTerminals and Terminal Blocks