RL1206FR-7W0R357L
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.357ohm, 1% +/-Tol, -600,600ppm/Cel, 1206,

Overview of RL1206FR-7W0R357L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for RL1206FR-7W0R357L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RL1206FR-7W0R357L-ND
DigiKey RES 0.357 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0855
$0.0855 Buy Now
DISTI # RL1206FR-7W0R357L
Avnet Americas Low Ohmic High Power Chip Resistor Thick Film 1206 357mOhm 1% Paper T/R - Tape and Reel (Alt: RL1206FR-7W0R357L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0459
$0.0459 Buy Now
DISTI # 603-RL1206FR7W0R357L
Mouser Electronics Current Sense Resistors - SMD 357 mOhms 500mW 1 % 600 ppm/C RoHS: Compliant 0
  • 1 $0.6200
  • 10 $0.5290
  • 100 $0.2070
  • 1,000 $0.0870
  • 5,000 $0.0790
  • 10,000 $0.0670
  • 25,000 $0.0630
  • 50,000 $0.0620
  • 100,000 $0.0610
$0.0610 / $0.6200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0397
$0.0397 Buy Now
Ozdisan Elektronik RES.(3216) 1206 357m Ohms 1% 1/2W 600PPM AEC-Q200 0
  • 2 $0.1459
  • 5,000 $0.1269
$0.1269 / $0.1459 RFQ

CAD Models for RL1206FR-7W0R357L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL1206FR-7W0R357L by YAGEO Corporation

RL1206FR-7W0R357L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
0.357 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
600 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.4225 V
Want to compare parts?
  1. RL1206FR-7W0R357L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.357ohm, 1% +/-Tol, -600,600ppm/Cel, 1206,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL1206FR-7W0R357L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL1206FR-7W0R357L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RL1206FR-7W0R357L would you like to use for your alert(s)?
  • Please alert me when RL1206FR-7W0R357L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL1206FR-7W0R357L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL1206FR-7W0R357L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL1206FR-7W0R357L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL1206FR-7W0R357L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL1206FR-7W0R357L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: