Part Details for RL1206JR-070R3L by YAGEO Corporation
Overview of RL1206JR-070R3L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206JR-070R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7976
|
Newark | Res, R3, 0.25W, 1206, Thick Film, Resistance:0.3Ohm, Product Range:Rl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206JR-070R3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
RL1206JR-070R3L-ND
|
DigiKey | RES 0.3 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0427 | Buy Now |
DISTI #
RL1206JR-070R3L
|
Avnet Americas | SMD Chip Resistor, 300 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206JR-070R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RL1206JR-070R3L
|
Mouser Electronics | Current Sense Resistors - SMD 300 mOhms 250mW 5 % 600 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0300 / $0.3100 | Order Now |
|
Future Electronics | Thick Film Res - 1206 5% 0.3 Ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0117 / $0.0136 | Buy Now |
DISTI #
RL1206JR-070R3L
|
TTI | Current Sense Resistors - SMD 300 mOhms 250mW 5 % 600 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0153 | Buy Now |
DISTI #
RL1206JR-070R3L
|
Avnet Americas | SMD Chip Resistor, 300 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206JR-070R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RL1206JR-070R3L
|
Avnet Abacus | SMD Chip Resistor, 300 MOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206JR-070R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
RMC1206-0R3-Y
|
Maritex | Chip Resistor, SMD, 1206, 0R3, 5%, 1/4W Min Qty: 1 Package Multiple: 1 | 21650 |
|
$0.0140 / $0.0530 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 300m Ohms 5% 1/4W 600PPM AEC-Q200 | 0 |
|
$0.0335 / $0.0409 | RFQ |
Part Details for RL1206JR-070R3L
RL1206JR-070R3L CAD Models
RL1206JR-070R3L Part Data Attributes:
|
RL1206JR-070R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206JR-070R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.3ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2739 V |