There are no models available for this part yet.
Overview of RL1206JR-070R4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1206JR-070R4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK4991
|
Newark | Res, R4, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RL1206JR-070R4L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10070 |
|
$0.0640 / $0.1020 | Buy Now | |
DISTI #
13-RL1206JR-070R4LCT-ND
|
DigiKey | RES 0.4 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23849 In Stock |
|
$0.0300 / $0.2700 | Buy Now | |
DISTI #
RL1206JR-070R4L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 1206 400mOhm 5% Paper T/R - Tape and Reel (Alt: RL1206JR-070R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now | |
DISTI #
603-RL1206JR-070R4L
|
Mouser Electronics | Current Sense Resistors - SMD 400 mOhms 250mW 5 % 300 ppm/C RoHS: Compliant | 1523 |
|
$0.0300 / $0.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now | ||
DISTI #
RL1206JR-070R4L
|
TTI | Current Sense Resistors - SMD 400 mOhms 250mW 5 % 300 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0269 / $0.0297 | Buy Now | |
Ozdisan Elektronik | RES.(3216) 1206 400m Ohms 5% 1/4W 300PPM AEC-Q200 | 0 |
|
$0.0347 / $0.0423 | RFQ |
CAD Models for RL1206JR-070R4L by YAGEO Corporation
Part Data Attributes for RL1206JR-070R4L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
0.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Tolerance
|
5%
|