Part Details for RL1206JR-7W0R051L by YAGEO Corporation
Overview of RL1206JR-7W0R051L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206JR-7W0R051L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1206JR-7W0R051L-ND
|
DigiKey | RES 0.051 OHM 5% 1/2W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1087 | Buy Now |
DISTI #
RL1206JR-7W0R051L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 1206 51mOhm 5% Paper T/R - Tape and Reel (Alt: RL1206JR-7W0R051L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0527 | Buy Now |
DISTI #
603-RL1206JR7W0R051L
|
Mouser Electronics | Current Sense Resistors - SMD 51 mOhms 250mWat 5 % 1000 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0770 / $0.7900 | Order Now |
|
Future Electronics | RL Series 1206 0.25 W 0.051 Ohm ±5% ±1000 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0775 / $0.0855 | Buy Now |
DISTI #
RL1206JR-7W0R051L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 1206 51mOhm 5% Paper T/R - Tape and Reel (Alt: RL1206JR-7W0R051L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0527 | Buy Now |
DISTI #
SMC-RL1206JR-7W0R051L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18183 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(3216) 1206 51m Ohms 5% 1/2W 1000PPM AEC-Q200 | 0 |
|
$0.1285 / $0.1478 | RFQ |
Part Details for RL1206JR-7W0R051L
RL1206JR-7W0R051L CAD Models
RL1206JR-7W0R051L Part Data Attributes:
|
RL1206JR-7W0R051L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206JR-7W0R051L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.051ohm, 5% +/-Tol, 1000ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |