Part Details for RL1206JR-7W0R082L by YAGEO Corporation
Overview of RL1206JR-7W0R082L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1206JR-7W0R082L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1206JR-7W0R082L-ND
|
DigiKey | RES 0.082 OHM 5% 1/2W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1087 | Buy Now |
DISTI #
RL1206JR-7W0R082L
|
Avnet Americas | SMD Chip Resistor, 82 MOhm, ? 5%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206JR-7W0R082L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
603-RL1206JR7W0R082L
|
Mouser Electronics | Current Sense Resistors - SMD 82 mOhms 250mWat 5 % 1000 ppm/C RoHS: Compliant | 0 |
|
$0.0850 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0417 | Buy Now |
DISTI #
RL1206JR-7W0R082L
|
Avnet Abacus | SMD Chip Resistor, 82 MOhm, � 5%, 500 mW, 1206 [3216 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1206JR-7W0R082L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 82m Ohms 5% 1/2W 1000PPM AEC-Q200 | 0 |
|
$0.1332 / $0.1532 | RFQ |
Part Details for RL1206JR-7W0R082L
RL1206JR-7W0R082L CAD Models
RL1206JR-7W0R082L Part Data Attributes
|
RL1206JR-7W0R082L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206JR-7W0R082L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.082ohm, 5% +/-Tol, -1000,1000ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% |