Part Details for RL1210A470K by Shenzhen Ruilongyuan Electronics
Overview of RL1210A470K by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1210A470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-RL1210A470KTR-ND
|
DigiKey | VARISTOR 47V 250A 1206 Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3000 / $0.6000 | Buy Now |
|
LCSC | 125V 38V 30V 45.6V57V 1210 Varistors ROHS | 9607 |
|
$0.1210 / $0.2506 | Buy Now |