Part Details for RL1210A680K by Shenzhen Ruilongyuan Electronics
Overview of RL1210A680K by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1210A680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 184V 56V 40V 67.2V84V 1210 Varistors ROHS | 74 |
|
$0.1231 / $0.2400 | Buy Now |