There are no models available for this part yet.
Overview of RL1210FR-070R033L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1210FR-070R033L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK6112
|
Newark | Res, R033, 0.5W, 1210, Thick Film, Resistance:0.033Ohm, Product Range:Rl Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1210FR-070R033L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 | Buy Now | |
DISTI #
26AK3379
|
Newark | Res, 0R033, 1%, 0.5W, Thick Film, 1210 Rohs Compliant: Yes |Yageo RL1210FR-070R033L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1310 / $0.1370 | Buy Now | |
DISTI #
311-0.033NACT-ND
|
DigiKey | RES 0.033 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11237 In Stock |
|
$0.1142 / $0.6500 | Buy Now | |
DISTI #
RL1210FR-070R033L
|
Avnet Americas | SMD Chip Resistor, 33 MOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1210FR-070R033L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 | Buy Now | |
DISTI #
603-RL1210FR070R033L
|
Mouser Electronics | Current Sense Resistors - SMD 33 mOhms 500mWat 1 % 1000 ppm/C RoHS: Compliant | 10251 |
|
$0.1140 / $0.6400 | Buy Now | |
Future Electronics | RES 0.033 OHM 1% 1/2W 1210 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.1020 / $0.1090 | Buy Now | ||
DISTI #
RL1210FR-070R033L
|
TTI | Current Sense Resistors - SMD 33 mOhms 500mWat 1 % 1000 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1020 / $0.1110 | Buy Now | |
DISTI #
RL1210FR-070R033L
|
Avnet Abacus | SMD Chip Resistor, 33 MOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1210FR-070R033L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101472099
|
Chip1Stop | Res Thick Film 1210 0.033Ohm 1% 0.5W(1/2W) 1000ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant | 3961 |
|
$0.1052 / $0.2680 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0765 / $0.0820 | Buy Now |
CAD Models for RL1210FR-070R033L by YAGEO Corporation
Part Data Attributes for RL1210FR-070R033L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.033 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
1000 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.1285 V
|
Related Parts for RL1210FR-070R033L
-
RC1210JR-0743RLFixed Resistors
-
UUD1V331MNL1GSFixed Capacitors
-
52465-1070Headers and Edge Type Connectors
-
LQM21DN100N00DFixed Inductors
-
NVMFS5C404NLWFT1GPower Field-Effect Transistors
-
DLW21SZ900HQ2LData Line Filters
-
GSOT03-E3-08Transient Suppressors
-
MC68332ACAG25Microcontrollers
-
1SMA5935BT3GZener Diodes