Part Details for RL1210FR-070R043L by YAGEO Corporation
Overview of RL1210FR-070R043L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1210FR-070R043L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1210FR-070R043L-ND
|
DigiKey | RES 0.043 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1325 | Buy Now |
DISTI #
RL1210FR-070R043L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 1210 43mOhm 1% Paper T/R - Tape and Reel (Alt: RL1210FR-070R043L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 | Buy Now |
DISTI #
603-RL1210FR070R043L
|
Mouser Electronics | Current Sense Resistors - SMD 43 mOhms 500mWat 1 % 800 ppm/C RoHS: Compliant | 0 |
|
$0.1190 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0589 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 43m Ohms 1% 1/2W 1200PPM AEC-Q200 | 0 |
|
$0.1837 / $0.2112 | RFQ |
Part Details for RL1210FR-070R043L
RL1210FR-070R043L CAD Models
RL1210FR-070R043L Part Data Attributes
|
RL1210FR-070R043L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1210FR-070R043L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.043ohm, 1% +/-Tol, -1000,1000ppm/Cel, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.043 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1466 V |