Resistors
RL1210FR-070R056L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.056ohm, 1% +/-Tol, -800,800ppm/Cel, 1210

Overview of RL1210FR-070R056L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RL1210FR-070R056L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RL1210FR-070R056LCT-ND
DigiKey RES 0.056 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9980
In Stock
  • 1 $0.7300
  • 10 $0.3840
  • 50 $0.2634
  • 100 $0.2266
  • 500 $0.1664
  • 1,000 $0.1474
  • 5,000 $0.1153
  • 10,000 $0.1055
  • 25,000 $0.0943
  • 35,000 $0.0924
  • 50,000 $0.0878
$0.0878 / $0.7300 Buy Now
DISTI # RL1210FR-070R056L
Avnet Americas Low Ohmic Chip Resistor Thick Film 1210 56mOhm 1% Paper T/R - Tape and Reel (Alt: RL1210FR-070R056L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0474
$0.0474 Buy Now
DISTI # 603-RL1210FR070R056L
Mouser Electronics Current Sense Resistors - SMD 56 mOhms 500mWat 1 % 800 ppm/C RoHS: Compliant 0
  • 1 $0.6000
  • 10 $0.2640
  • 100 $0.1640
  • 1,000 $0.1040
  • 5,000 $0.0860
  • 10,000 $0.0740
  • 25,000 $0.0670
  • 50,000 $0.0650
  • 100,000 $0.0640
$0.0640 / $0.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0421
$0.0421 Buy Now
DISTI # RL1210FR-070R056L
Avnet Abacus (Alt: RL1210FR-070R056L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Ozdisan Elektronik RES.(3225) 1210 56m Ohms 1% 1/2W 1000PPM AEC-Q200 0
  • 2 $0.1509
  • 5,000 $0.1312
$0.1312 / $0.1509 RFQ

CAD Models for RL1210FR-070R056L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL1210FR-070R056L by YAGEO Corporation

RL1210FR-070R056L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.056 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
800 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1673 V
Want to compare parts?
  1. RL1210FR-070R056L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.056ohm, 1% +/-Tol, -800,800ppm/Cel, 1210
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL1210FR-070R056L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL1210FR-070R056L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RL1210FR-070R056L would you like to use for your alert(s)?
  • Please alert me when RL1210FR-070R056L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL1210FR-070R056L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL1210FR-070R056L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL1210FR-070R056L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL1210FR-070R056L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL1210FR-070R056L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: