Part Details for RL1210FR-070R05L by YAGEO Corporation
Overview of RL1210FR-070R05L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1210FR-070R05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3381
|
Newark | Res, 0R05, 1%, 0.5W, Thick Film, 1210 Rohs Compliant: Yes |Yageo RL1210FR-070R05L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1180 / $0.1210 | Buy Now |
DISTI #
58AK6113
|
Newark | Res, R05, 0.5W, 1210, Thick Film, Resistance:0.05Ohm, Product Range:Rl Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1210FR-070R05L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 | Buy Now |
DISTI #
13-RL1210FR-070R05LCT-ND
|
DigiKey | RES 0.05 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1855 In Stock |
|
$0.1142 / $0.6500 | Buy Now |
DISTI #
RL1210FR-070R05L
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1210FR-070R05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 / $0.0726 | Buy Now |
DISTI #
603-RL1210FR-070R05L
|
Mouser Electronics | Current Sense Resistors - SMD 50 mOhms 500mWat 1 % 800 ppm/C AEC-Q200 RoHS: Compliant | 926 |
|
$0.0780 / $0.6500 | Buy Now |
|
Future Electronics | RL Series 1210 0.5 W 0.12 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0682 / $0.0743 | Buy Now |
DISTI #
RL1210FR-070R05L
|
TTI | Current Sense Resistors - SMD 50 mOhms 500mWat 1 % 800 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.1000 | Buy Now |
DISTI #
RL1210FR-070R05L
|
Avnet Abacus | SMD Chip Resistor, 50 MOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1210FR-070R05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3225) 1210 50m Ohms 1% 1/2W 1000PPM AEC-Q200 | 0 |
|
$0.1258 / $0.1447 | RFQ |
Part Details for RL1210FR-070R05L
RL1210FR-070R05L CAD Models
RL1210FR-070R05L Part Data Attributes
|
RL1210FR-070R05L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1210FR-070R05L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 1% +/-Tol, -800,800ppm/Cel, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |