Part Details for RL1210FR-070R3L by YAGEO Corporation
Overview of RL1210FR-070R3L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1210FR-070R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4241
|
Newark | Res, 0R3, 1%, 0.5W, Thick Film, 1210, Resistance:0.3Ohm, Product Range:Rl Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1210FR-070R3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
DISTI #
58AK7981
|
Newark | Res, R3, 0.5W, 1210, Thick Film, Resistance:0.3Ohm, Product Range:Rl Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo RL1210FR-070R3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1500 | Buy Now |
DISTI #
26AK3384
|
Newark | Res, 0R3, 1%, 0.5W, Thick Film, 1210 Rohs Compliant: Yes |Yageo RL1210FR-070R3L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
13-RL1210FR-070R3LCT-ND
|
DigiKey | RES 0.3 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5369 In Stock |
|
$0.0714 / $0.6300 | Buy Now |
DISTI #
RL1210FR-070R3L
|
Avnet Americas | SMD Chip Resistor, 300 MOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1210FR-070R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0519 | Buy Now |
DISTI #
603-RL1210FR-070R3L
|
Mouser Electronics | Current Sense Resistors - SMD 300 mOhms 500mW 1 % 600 ppm/C AEC-Q200 RoHS: Compliant | 941 |
|
$0.0690 / $0.6300 | Buy Now |
|
Future Electronics | RL Series 1210 0.5 W 0.3 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0530 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 300m Ohms 1% 1/2W 600PPM AEC-Q200 | 0 |
|
$0.1258 / $0.1447 | RFQ |
Part Details for RL1210FR-070R3L
RL1210FR-070R3L CAD Models
RL1210FR-070R3L Part Data Attributes
|
RL1210FR-070R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1210FR-070R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 1% +/-Tol, -600,600ppm/Cel, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3873 V |