There are no models available for this part yet.
Overview of RL1218FK-070R12L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1218FK-070R12L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK6121
|
Newark | Res, R12, 1W, 1218, Thick Film, Resistance:0.12Ohm, Product Range:Rl Series, Resistor Case/Package:1218 Wide [3246 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.05Mm Rohs Compliant: Yes |Yageo RL1218FK-070R12L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1690 | Buy Now | |
DISTI #
26AK3392
|
Newark | Res, 0R12, 1%, 1W, Thick Film, 1218 Rohs Compliant: Yes |Yageo RL1218FK-070R12L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1460 / $0.1630 | Buy Now | |
DISTI #
311-0.12PJCT-ND
|
DigiKey | RES 0.12 OHM 1W 1812 WIDE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1873 / $0.7200 | Buy Now | |
DISTI #
RL1218FK-070R12L
|
Avnet Americas | SMD Chip Resistor, 120 MOhm, ± 1%, 1 W, 1218 [3045 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1218FK-070R12L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0878 | Buy Now | |
DISTI #
603-RL1218FK-070R12L
|
Mouser Electronics | Current Sense Resistors - SMD 120 mOhms 1 Watt 1 % 700 ppm/C RoHS: Compliant | 2559 |
|
$0.1430 / $0.6500 | Buy Now | |
Future Electronics | Thick Film Res - 1218 0.12Ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.1380 / $0.1490 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
RL1218FK-070R12L
|
TTI | Current Sense Resistors - SMD 120 mOhms 1 Watt 1 % 700 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0990 | Buy Now | |
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |||
DISTI #
RL1218FK-070R12L
|
Avnet Abacus | SMD Chip Resistor, 120 MOhm, � 1%, 1 W, 1218 [3045 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1218FK-070R12L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RL1218FK-070R12L by YAGEO Corporation
Part Data Attributes for RL1218FK-070R12L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
700 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.3464 V
|