Part Details for RL1218FK-070R5L by YAGEO Corporation
Overview of RL1218FK-070R5L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1218FK-070R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6331
|
Newark | Res, 0R5, 1%, 1W, Thick Film, 1218, Resistance:0.5Ohm, Product Range:Rl Series, Resistor Case/Package:1218 [3045 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.05Mm Rohs Compliant: Yes |Yageo RL1218FK-070R5L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1690 | Buy Now |
DISTI #
58AK7988
|
Newark | Res, R5, 1W, 1218, Thick Film, Resistance:0.5Ohm, Product Range:Rl Series, Resistor Case/Package:1218 Wide [3246 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.05Mm Rohs Compliant: Yes |Yageo RL1218FK-070R5L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1690 | Buy Now |
DISTI #
26AK3395
|
Newark | Res, 0R5, 1%, 1W, Thick Film, 1218 Rohs Compliant: Yes |Yageo RL1218FK-070R5L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1460 / $0.1630 | Buy Now |
DISTI #
311-0.5PJCT-ND
|
DigiKey | RES 0.5 OHM 1W 1812 WIDE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2646 In Stock |
|
$0.1473 / $0.8500 | Buy Now |
DISTI #
RL1218FK-070R5L
|
Avnet Americas | SMD Chip Resistor, 500 MOhm, ± 1%, 1 W, 1218 [3045 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1218FK-070R5L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0878 | Buy Now |
DISTI #
603-RL1218FK-070R5L
|
Mouser Electronics | Current Sense Resistors - SMD 500 mOhms 1 Watt 1 % 250 ppm/C RoHS: Compliant | 1742 |
|
$0.1430 / $0.6500 | Buy Now |
|
Future Electronics | RL Series 1218 1 W 0.5 Ohm ±1% ±250 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0922 / $0.0976 | Buy Now |
DISTI #
RL1218FK-070R5L
|
TTI | Current Sense Resistors - SMD 500 mOhms 1 Watt 1 % 250 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1310 | Buy Now |
DISTI #
RL1218FK-070R5L
|
Avnet Abacus | SMD Chip Resistor, 500 MOhm, � 1%, 1 W, 1218 [3045 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1218FK-070R5L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101472105
|
Chip1Stop | Res Thick Film 1218 0.5 Ohm 1% 1W 250ppm/ C Molded Wide Terminal SMD Embossed T/R RoHS: Compliant pbFree: Yes | 3190 |
|
$0.0842 / $0.1230 | Buy Now |
Part Details for RL1218FK-070R5L
RL1218FK-070R5L CAD Models
RL1218FK-070R5L Part Data Attributes
|
RL1218FK-070R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1218FK-070R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.5ohm, 1% +/-Tol, -250,250ppm/Cel, 1218
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |