Part Details for RL1218FK-070R82L by YAGEO Corporation
Overview of RL1218FK-070R82L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1218FK-070R82L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-0.82PJCT-ND
|
DigiKey | RES 0.82 OHM 1W 1812 WIDE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1361 / $0.7800 | Buy Now |
DISTI #
RL1218FK-070R82L
|
Avnet Americas | SMD Chip Resistor, 820 MOhm, ± 1%, 1 W, 1218 [3045 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1218FK-070R82L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 / $0.0995 | Buy Now |
DISTI #
603-RL1218FK-070R82L
|
Mouser Electronics | Current Sense Resistors - SMD 820 mOhms 1 Watt 1 % 250 ppm/C AEC-Q200 RoHS: Compliant | 479 |
|
$0.1310 / $0.6800 | Buy Now |
|
Future Electronics | RL Series 1218 1 W 0.82 Ohm ±1% ±250 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
DISTI #
RL1218FK-070R82L
|
TTI | Current Sense Resistors - SMD 820 mOhms 1 Watt 1 % 250 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1340 | Buy Now |
DISTI #
RL1218FK-070R82L
|
Avnet Abacus | SMD Chip Resistor, 820 MOhm, � 1%, 1 W, 1218 [3045 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL1218FK-070R82L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(4532) 1218 820m Ohms 1% 1W 250PPM AEC-Q200 SM | 0 |
|
$0.2334 / $0.2684 | RFQ |
Part Details for RL1218FK-070R82L
RL1218FK-070R82L CAD Models
RL1218FK-070R82L Part Data Attributes
|
RL1218FK-070R82L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1218FK-070R82L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.82ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.9055 V |