Part Details for RL2005-5536-122-D1 by Amphenol Advanced Sensors
Overview of RL2005-5536-122-D1 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5536ARKZ-R7 | Analog Devices | IFA's 20 to 100MHZ, 15 dB Gain | |
ADL5536-EVALZ | Analog Devices | Evaluation Board | |
LTC5536ES6#TRMPBF | Analog Devices | 600MHz to 7GHz Prec RF Detecto |
Price & Stock for RL2005-5536-122-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4600
|
Newark | Bare Discs, Uninsulated Leads, 10K , 10% @ 25 C/Bulk |Amphenol Advanced Sensors RL2005-5536-122-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9510 | Buy Now |
DISTI #
70681795
|
RS | Standard Discs D122 Material +/-10% | Amphenol Advanced Sensors RL2005-5536-122-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.7380 | Buy Now |
DISTI #
AASRL2005-5536-122-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |