Part Details for RL2006-1600-103-D1 by Amphenol Advanced Sensors
Overview of RL2006-1600-103-D1 by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2006-1600-103-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70237986
|
RS | Thermistor, Ntc, Res 2.786 Kilohms, Tol 10%, Radial | Amphenol Advanced Sensors RL2006-1600-103-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7500 | RFQ |
|
Future Electronics | RL2006 Series 2786 Ohm ±10% Radial Uncoated Disc NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5950 / $0.7250 | Buy Now |
DISTI #
AASRL2006-1600-103-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |