Part Details for RL2008-2010-103-SA by Amphenol Advanced Sensors
Overview of RL2008-2010-103-SA by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2008-2010-103-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J6504
|
Newark | Interchangeable Disc, 3.5K , 1 C From 0 C-120 C/Bulk |Amphenol Advanced Sensors RL2008-2010-103-SA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
71286944
|
RS | Sensor, Interchangeable disc, 3.5K?, 1C from 0C-120C | Amphenol Advanced Sensors RL2008-2010-103-SA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.7300 | Buy Now |
DISTI #
AASRL2008-2010-103-SA
|
Heilind Electronics | INTERCHANGEABLE DISC, 3.5K, 1C | Americas - 0 in Stock |
|
Buy Now |