Part Details for RL2008-39.6K-150-D1 by Amphenol Corporation
Overview of RL2008-39.6K-150-D1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2008-39.6K-150-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL2008-39.6K-150-D
|
Avnet Americas | Thermistor NTC 70KOhm 10% 2-Pin Radial T/R - Bulk (Alt: RL2008-39.6K-150-D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.9742 | Buy Now |
DISTI #
527-RL2008396K150D1
|
Mouser Electronics | NTC Thermistors 70K Ohm +/-10% Bare Disc Uninsulate lead | 0 |
|
$1.1600 | Order Now |
DISTI #
RL2008-39.6K-150-D1
|
Avnet Abacus | (Alt: RL2008-39.6K-150-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |