Part Details for RL2008-4131-120-D1 by Amphenol Advanced Sensors
Overview of RL2008-4131-120-D1 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-13-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
5V41315PGGI | Renesas Electronics Corporation | 2 Output PCIe GEN1/2/3 Synthesizer |
Price & Stock for RL2008-4131-120-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0570
|
Newark | Bare Discs, Uninsulated Leads, 7.5K , 10% @ 25 C/Bulk |Amphenol Advanced Sensors RL2008-4131-120-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
70681814
|
RS | Standard Discs D103 Material +/-10% | Amphenol Advanced Sensors RL2008-4131-120-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7900 / $3.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.3800 | Buy Now |
DISTI #
AASRL2008-4131-120-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |