Part Details for RL201 by JGD Semiconductors Co Ltd
Overview of RL201 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RL201
RL201 CAD Models
RL201 Part Data Attributes:
|
RL201
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL201
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for RL201
This table gives cross-reference parts and alternative options found for RL201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM201L-HF-W | Rectifier Diode, | Rectron Semiconductor | RL201 vs HFM201L-HF-W |
LUMBF205 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | RL201 vs LUMBF205 |
FM250-T-HF | Rectifier Diode, | Rectron Semiconductor | RL201 vs FM250-T-HF |
FFM201AV-T | Rectifier Diode, | Rectron Semiconductor | RL201 vs FFM201AV-T |
UF2001 | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | RL201 vs UF2001 |
ES2AB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RL201 vs ES2AB-HF |
FFM201-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | RL201 vs FFM201-W |
P21A | Rectifier Diode, | Surge Components Inc | RL201 vs P21A |
UF2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | RL201 vs UF2A |
HFM201W-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | RL201 vs HFM201W-W |