Part Details for RL2010FK-07 0R33L by YAGEO Corporation
Overview of RL2010FK-07 0R33L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2010FK-07 0R33L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL2010FK-070R33L
|
Avnet Americas | SMD Chip Resistor, 330 MOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2010FK-070R33L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0672 | Buy Now |