Part Details for RL2010FK-070R16L by YAGEO Corporation
Overview of RL2010FK-070R16L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2010FK-070R16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL2010FK-070R16L-ND
|
DigiKey | RES 0.16 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1226 | Buy Now |
DISTI #
RL2010FK-070R16L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 2010 160mOhm 1% Emboss T/R - Tape and Reel (Alt: RL2010FK-070R16L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0598 / $0.0672 | Buy Now |
DISTI #
603-RL2010FK-070R16L
|
Mouser Electronics | Current Sense Resistors - SMD 160 mOhms 750mW 1 % 600 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0870 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0527 | Buy Now |
DISTI #
RL2010FK-070R16L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 2010 160mOhm 1% Emboss T/R - Tape and Reel (Alt: RL2010FK-070R16L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0598 / $0.0672 | Buy Now |
DISTI #
RL2010FK-070R16L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 2010 160mOhm 1% Emboss T/R - Tape and Reel (Alt: RL2010FK-070R16L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0598 / $0.0672 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 160m Ohms 1% 3/4W 600PPM AEC-Q200 | 0 |
|
$0.1577 / $0.1814 | RFQ |
Part Details for RL2010FK-070R16L
RL2010FK-070R16L CAD Models
RL2010FK-070R16L Part Data Attributes
|
RL2010FK-070R16L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2010FK-070R16L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.16ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3464 V |