Part Details for RL201G by Goodwork Semiconductor Co Ltd
Overview of RL201G by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RL201G
RL201G CAD Models
RL201G Part Data Attributes
|
RL201G
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL201G
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 2A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for RL201G
This table gives cross-reference parts and alternative options found for RL201G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL201G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM201L-T | Rectifier Diode, | Rectron Semiconductor | RL201G vs FFM201L-T |
FFM201V-T | Rectifier Diode, | Rectron Semiconductor | RL201G vs FFM201V-T |
S2AA | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | RL201G vs S2AA |
SRS2ABF | Rectifier Diode, | Surge Components Inc | RL201G vs SRS2ABF |
FFM201L-HF-W | Rectifier Diode, | Rectron Semiconductor | RL201G vs FFM201L-HF-W |
FFM201L | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | RL201G vs FFM201L |
FFM201L-W | Rectifier Diode, | Rectron Semiconductor | RL201G vs FFM201L-W |
FM201V-T | Rectifier Diode, | Rectron Semiconductor | RL201G vs FM201V-T |
RS2ABF | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | RL201G vs RS2ABF |