Part Details for RL205GTA by SMC Diode Solutions
Overview of RL205GTA by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL205GTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL205GTA-SMC
|
TME | Diode: rectifying, THT, 600V, 2A, Ammo Pack, DO15, Ufmax: 1.1V Min Qty: 5 | 0 |
|
$0.0760 / $0.1490 | RFQ |