Part Details for RL2512FK-070R02L by Thunder Precision Resistor Co Ltd
Overview of RL2512FK-070R02L by Thunder Precision Resistor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL2512FK-070R02L
RL2512FK-070R02L CAD Models
RL2512FK-070R02L Part Data Attributes
|
RL2512FK-070R02L
Thunder Precision Resistor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL2512FK-070R02L
Thunder Precision Resistor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.02ohm, 1% +/-Tol, 800ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THUNDER PRECISION RESISTOR CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |