Part Details for RL2512FK-070R04L by YAGEO Corporation
Overview of RL2512FK-070R04L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2512FK-070R04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8004
|
Newark | Res, R04, 1W, 2512, Thick Film, Resistance:0.04Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 1200Ppm/°Crohs Compliant: Yes |Yageo RL2512FK-070R04L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
59AK0139
|
Newark | Res, R04, 1W, 2512, Thick Film, Resistance:0.04Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 1200Ppm/°Crohs Compliant: Yes |Yageo RL2512FK-070R04L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 | Buy Now |
DISTI #
26AK3419
|
Newark | Res, 0R04, 1%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RL2512FK-070R04L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1550 | Buy Now |
DISTI #
311-0.04TCT-ND
|
DigiKey | RES 0.04 OHM 1% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7878 In Stock |
|
$0.1260 / $0.7200 | Buy Now |
DISTI #
RL2512FK-070R04L
|
Avnet Americas | SMD Chip Resistor, 40 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2512FK-070R04L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 | Buy Now |
DISTI #
603-RL2512FK-070R04L
|
Mouser Electronics | Current Sense Resistors - SMD 40 mOhms 1 Watts 1 % 1200 ppm/C RoHS: Compliant | 3990 |
|
$0.1260 / $0.6800 | Buy Now |
|
Future Electronics | RL Series 2512 1 W 0.04 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 28000Reel |
|
$0.0674 / $0.0754 | Buy Now |
DISTI #
RL2512FK-070R04L
|
TTI | Current Sense Resistors - SMD 40 mOhms 1 Watts 1 % 1200 ppm/C RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0810 | Buy Now |
DISTI #
RL2512FK-070R04L
|
Avnet Abacus | SMD Chip Resistor, 40 MOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2512FK-070R04L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RL Series 2512 0.04 Ohm �1 % 1 W �1200 ppm/�C Surface Mount Thick Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0807 / $0.0864 | Buy Now |
Part Details for RL2512FK-070R04L
RL2512FK-070R04L CAD Models
RL2512FK-070R04L Part Data Attributes
|
RL2512FK-070R04L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2512FK-070R04L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.04ohm, 1% +/-Tol, -1200,1200ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |