Part Details for RL2512FK-070R082L by YAGEO Corporation
Overview of RL2512FK-070R082L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2512FK-070R082L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3425
|
Newark | Res, 0R082, 1%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RL2512FK-070R082L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0940 / $0.1060 | Buy Now |
DISTI #
59AK0140
|
Newark | Res, R082, 1W, 2512, Thick Film, Resistance:0.082Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo RL2512FK-070R082L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1100 | Buy Now |
DISTI #
58AK6135
|
Newark | Res, R082, 1W, 2512, Thick Film, Resistance:0.082Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo RL2512FK-070R082L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1100 | Buy Now |
DISTI #
311-0.082TCT-ND
|
DigiKey | RES 0.082 OHM 1% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3433 In Stock |
|
$0.0861 / $0.5500 | Buy Now |
DISTI #
RL2512FK-070R082L
|
Avnet Americas | SMD Chip Resistor, 82 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2512FK-070R082L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 | Buy Now |
DISTI #
603-RL2512FK070R082L
|
Mouser Electronics | Current Sense Resistors - SMD 82 mOhms 1 Watts 1 % 800 ppm/C RoHS: Compliant | 5091 |
|
$0.0890 / $0.5500 | Buy Now |
|
Future Electronics | RL Series 2512 82 mOhm ±1 % 1 W ±800 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0495 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now |
DISTI #
76892256
|
Verical | Res Thick Film 2512 0.082 Ohm 1% 1W ±800ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2345 | Americas - 28000 |
|
$0.0719 / $0.0995 | Buy Now |
DISTI #
63313020
|
Verical | Res Thick Film 2512 0.082 Ohm 1% 1W ±800ppm/°C Pad SMD T/R Min Qty: 103 Package Multiple: 1 Date Code: 2222 | Americas - 3194 |
|
$0.0576 | Buy Now |
Part Details for RL2512FK-070R082L
RL2512FK-070R082L CAD Models
RL2512FK-070R082L Part Data Attributes
|
RL2512FK-070R082L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2512FK-070R082L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.082ohm, 1% +/-Tol, 800ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2864 V |