Part Details for RL2512FK-070R22L by YAGEO Corporation
Overview of RL2512FK-070R22L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2512FK-070R22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1878
|
Newark | Surface Mount Chip Resistor, Thick Film, Rl Series, 0.22 Ohm, 1 W, 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RL2512FK-070R22L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5606 |
|
$0.1700 / $0.2680 | Buy Now |
DISTI #
58AK8009
|
Newark | Res, R22, 1W, 2512, Thick Film, Resistance:0.22Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Temperature Coefficient:± 600Ppm/°C Rohs Compliant: Yes |Yageo RL2512FK-070R22L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 / $0.1240 | Buy Now |
DISTI #
12AC2370
|
Newark | Current Sense Res, 0R22, 1%, 1 W, 2512, Resistance:0.22Ohm, Product Range:Rl Series, Resistor Case Style:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Coefficient:± Rohs Compliant: Yes |Yageo RL2512FK-070R22L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0860 / $0.0990 | Buy Now |
DISTI #
311-0.22TCT-ND
|
DigiKey | RES 0.22 OHM 1% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19436 In Stock |
|
$0.0800 / $0.7100 | Buy Now |
DISTI #
RL2512FK-070R22L
|
Avnet Americas | SMD Chip Resistor, 220 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL2512FK-070R22L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0648 | Buy Now |
DISTI #
603-RL2512FK-070R22L
|
Mouser Electronics | Current Sense Resistors - SMD 220 mOhms 1 Watt 1 % 800 ppm/C AEC-Q200 RoHS: Compliant | 29219 |
|
$0.0790 / $0.7100 | Buy Now |
DISTI #
V72:2272_07104754
|
Arrow Electronics | Res Thick Film 2512 0.22 Ohm 1% 1W ±600ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2019 Container: Cut Strips | Americas - 432 |
|
$0.0732 / $0.6292 | Buy Now |
|
Future Electronics | RL Series 2512 1 W 0.22 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0565 / $0.0636 | Buy Now |
DISTI #
69063004
|
Verical | Res Thick Film 2512 0.22 Ohm 1% 1W ±600ppm/°C Pad SMD T/R Min Qty: 319 Package Multiple: 1 Date Code: 2311 | Americas - 675 |
|
$0.0975 / $0.0980 | Buy Now |
DISTI #
45666161
|
Verical | Res Thick Film 2512 0.22 Ohm 1% 1W ±600ppm/°C Pad SMD T/R Min Qty: 98 Package Multiple: 1 Date Code: 2019 | Americas - 432 |
|
$0.0732 / $0.2432 | Buy Now |
Part Details for RL2512FK-070R22L
RL2512FK-070R22L CAD Models
RL2512FK-070R22L Part Data Attributes
|
RL2512FK-070R22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2512FK-070R22L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.469 V |