Part Details for RL2512JK-070R28L by YAGEO Corporation
Overview of RL2512JK-070R28L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL2512JK-070R28L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 280m Ohms 5% 1W 600PPM AEC-Q200 SM | 0 |
|
$0.1321 / $0.1519 | RFQ |
Part Details for RL2512JK-070R28L
RL2512JK-070R28L CAD Models
RL2512JK-070R28L Part Data Attributes
|
RL2512JK-070R28L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2512JK-070R28L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.28ohm, 500V, 5% +/-Tol, -600,600ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RL2512JK-070R28L
This table gives cross-reference parts and alternative options found for RL2512JK-070R28L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL2512JK-070R28L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL2512JR-070R28 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.28ohm, 500V, 5% +/-Tol, -600,600ppm/Cel, 2512 | YAGEO Corporation | RL2512JK-070R28L vs RL2512JR-070R28 |
RL2512JR-070R28L | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.28ohm, 500V, 5% +/-Tol, -600,600ppm/Cel, 2512, | YAGEO Corporation | RL2512JK-070R28L vs RL2512JR-070R28L |
RL2512JK-070R28 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.28ohm, 500V, 5% +/-Tol, -600,600ppm/Cel, 2512 | YAGEO Corporation | RL2512JK-070R28L vs RL2512JK-070R28 |