Part Details for RL252GP-AP by Micro Commercial Components
Overview of RL252GP-AP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL252GP-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL252GP-AP-ND
|
DigiKey | DIODE GEN PURP 100V 2.5A R-3 Min Qty: 22500 Lead time: 14 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0688 / $0.0833 | Buy Now |
DISTI #
833-RL252GP-AP
|
Mouser Electronics | Rectifiers Standard Recovery Rectifiers RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 22500 | 0 |
|
$0.0665 | Buy Now |
Part Details for RL252GP-AP
RL252GP-AP CAD Models
RL252GP-AP Part Data Attributes:
|
RL252GP-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL252GP-AP
Micro Commercial Components
Rectifier Diode, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Terminal Finish | Matte Tin (Sn) |