There are no models available for this part yet.
Overview of RL3004-6.56-59-D1 by Amphenol Thermometrics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL3004-6.56-59-D1 by Amphenol Thermometrics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KC021N-ND
|
DigiKey | THERMISTOR NTC 10OHM 3096K DISC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
929 In Stock |
|
$0.5979 / $1.1600 | Buy Now | |
Onlinecomponents.com | NTC Disc Thermistor - Uninsulated Leads - 10ohms @25°C - B(25/85)=3096 - -50°C to 150°C RoHS: Compliant | 0 |
|
$2.1000 / $5.9000 | Buy Now |