Part Details for RL3006-231-95-D1 by Amphenol Corporation
Overview of RL3006-231-95-D1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL3006-231-95-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL3006-231-95-D1
|
Avnet Americas | Thermistor NTC 400Ohm 10% 2-Pin Radial T/R - Bulk (Alt: RL3006-231-95-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.5270 | Buy Now |
DISTI #
RL3006-231-95-D1
|
Avnet Abacus | (Alt: RL3006-231-95-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RL3006-231-95-D1
RL3006-231-95-D1 CAD Models
RL3006-231-95-D1 Part Data Attributes
|
RL3006-231-95-D1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL3006-231-95-D1
Amphenol Corporation
NTC Thermistor, 400ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | D95 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 400 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3970 K | |
Thermistor Application | TEMPERATURE SENSING |