RL3264SW4-009M-F-T5
Susumu Co Ltd
Description: Fixed Resistor, 2W, 0.009ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RL3264SW4-009M-F-T5 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RL3264SW4-009M-F-T5 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92T4571
Newark Current Sensors, 4-Termination Kelvin Style, 2512 2W, 1% |Susumu RL3264SW4-009M-F-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.8300
$0.8300 Buy Now
DISTI # RL32SW4.009FCT-ND
DigiKey RES 0.009 OHM 1% 2W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.9700
  • 5,000 $0.8176
$0.8176 / $1.9700 Buy Now
DISTI # 754-RL3264SW4009MFT5
Mouser Electronics Current Sense Resistors - SMD 2W 0.009ohm 1% 4-termination RoHS: Compliant 0
  • 5,000 $0.8010
  • 10,000 $0.7920
$0.7920 / $0.8010 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks 0
  • 5,000 $0.7500
$0.7500 Buy Now

CAD Models for RL3264SW4-009M-F-T5 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL3264SW4-009M-F-T5 by Susumu Co Ltd

RL3264SW4-009M-F-T5
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
, 2512
Reach Compliance Code
compliant
Additional Feature
HIGH PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 10 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
0.009 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. RL3264SW4-009M-F-T5
    Susumu Co Ltd
    Fixed Resistor, 2W, 0.009ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL3264SW4-009M-F-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL3264SW4-009M-F-T5 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RL3264SW4-009M-F-T5 would you like to use for your alert(s)?
  • Please alert me when RL3264SW4-009M-F-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL3264SW4-009M-F-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL3264SW4-009M-F-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL3264SW4-009M-F-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL3264SW4-009M-F-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL3264SW4-009M-F-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: