Part Details for RL350 (ALTERNATE: Q219388) by Mersen Electrical Power
Overview of RL350 (ALTERNATE: Q219388) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL350 (ALTERNATE: Q219388)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878471
|
RS | Fuse Link, Class H, General Purpose, Renewable, 10kA, 250VAC, 10A | Mersen RL350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$64.9800 / $81.2300 | Buy Now |