Part Details for RL3720WT-R009-G by Susumu Co Ltd
Overview of RL3720WT-R009-G by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL3720WT-R009-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4589
|
Newark | Current Sensors, 0815 Size, 1W, 0.009 Ohm,2% |Susumu RL3720WT-R009-G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.1790 | Buy Now |
DISTI #
754-RL3720WT-R009-G
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.009ohm 2% RoHS: Compliant | 0 |
|
$0.1680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1625 | Buy Now |
Part Details for RL3720WT-R009-G
RL3720WT-R009-G CAD Models
RL3720WT-R009-G Part Data Attributes:
|
RL3720WT-R009-G
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL3720WT-R009-G
Susumu Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.009ohm, 2% +/-Tol, 0,350ppm/Cel, 1508,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.75 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.009 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0815 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.095 V |