Part Details for RL60-020 by Shenzhen Ruilongyuan Electronics
Overview of RL60-020 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9057BRSZ-RL60 | Analog Devices | 8 BIT 60 MSPS ADC |
Price & Stock for RL60-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 200mA 40A 400mA Plugin Resettable Fuses ROHS | 745 |
|
$0.0324 / $0.0643 | Buy Now |