-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5069
|
Newark | Inductor, 1Mh 10%, 0.29A, Radial, Product Range:Rl622 Series, Inductance:1Mh, Rms Current (Irms):290Ma, Saturation Current (Isat):-, Dc Resistance Max:2.9Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2018), Core Rohs Compliant: Yes |Bourns RL622-102K-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$0.5440 / $1.1100 | Buy Now |
DISTI #
M10005-ND
|
DigiKey | FIXED IND 1MH 290MA 2.9 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4605 In Stock |
|
$0.4889 / $1.0600 | Buy Now |
DISTI #
RL622-102K-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 2.9 Ohm, ± 10%, 1.3 MHz - Boxed Product (Development Kits) (Alt: RL622-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.4034 / $0.4582 | Buy Now |
DISTI #
652-RL622-102K-RC
|
Mouser Electronics | RF Inductors - Leaded 1mH 10% 252KHz 290mA RoHS: Compliant | 183 |
|
$0.4700 / $1.0700 | Buy Now |
|
Onlinecomponents.com | RF Choke Wirewound 1000uH 10% 252KHz 50Q-Factor Ferrite 0.29A 2.9Ohm DCR RDL Bag RoHS: Compliant |
4000 In Stock |
|
$0.4675 / $0.5677 | Buy Now |
|
Quest Components | 1 ELEMENT, 1000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 100 |
|
$0.4641 / $0.9945 | Buy Now |
|
Quest Components | 1 ELEMENT, 1000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 32 |
|
$0.9945 / $1.6575 | Buy Now |
|
Quest Components | 1 ELEMENT, 1000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 296 |
|
$1.1100 / $2.4000 | Buy Now |
DISTI #
RL622-102K-RC
|
TTI | RF Inductors - Leaded 1mH 10% 252KHz 290mA pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20380 In Stock |
|
$0.4900 / $0.6880 | Buy Now |
DISTI #
RL622-102K-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 2.9 Ohm, ± 10%, 1.3 MHz - Boxed Product (Development Kits) (Alt: RL622-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.4034 / $0.4582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL622-102K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL622-102K-RC
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 2.9 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.62 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |