Filter Your Search
1 - 10 of 86 results
|
RL622-182K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.8 mH | 6.4 Ω | 10 % | NO | 252 kHz | 80 mA | 1 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-822K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 8.2 mH | 21 Ω | 10 % | NO | 252 kHz | 50 mA | 300 kHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
RL622-271K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 270 µH | 750 mΩ | 10 % | NO | 796 kHz | 570 mA | 2.4 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-152K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 mH | 6.1 Ω | 10 % | NO | 252 kHz | 80 mA | 1 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-332K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 mH | 9 Ω | 10 % | NO | 252 kHz | 80 mA | 700 kHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
RL622-333K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 mH | 70 Ω | 10 % | NO | 79.6 kHz | 30 mA | 100 kHz | FERRITE | 30 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-682K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 mH | 19 Ω | 10 % | NO | 252 kHz | 50 mA | 400 kHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
RL622-821K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 820 µH | 1.8 Ω | 10 % | NO | 796 kHz | 380 mA | 1.5 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-273K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 27 mH | 62 Ω | 10 % | NO | 79.6 kHz | 30 mA | 100 kHz | FERRITE | 30 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-123K-RC
Bourns Inc
|
$0.3957 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 12 mH | 33 Ω | 10 % | NO | 79.6 kHz | 40 mA | 300 kHz | FERRITE | 40 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 |